
This 96-position 3-row backplane connector features a through-hole package type with a 2.54mm pitch. It is designed for operating temperatures ranging from -55°C to 125°C. The connector is made from copper alloy with a tin and gold plating, and has a PBT insulation material. It is compliant with the RoHS directive and meets the UL94 V-0 flammability rating.
3M DIN-064CSD-PW1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 12.9mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064CSD-PW1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
