Sign in to ask questions about the 3M DIN-064CSD-S1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-064CSD-S1-TR technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Package Quantity | 275 |
| RoHS Compliant | No |
| Series | DIN |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-064CSD-S1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.