
This 96-position through-hole backplane connector features a copper alloy contact material with tin and gold plating. It has a flammability rating of UL94 V-0 and is made from PBT insulation material. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The connector is available in bulk packaging with 756 pieces per package.
Sign in to ask questions about the 3M DIN-064RPB-S1-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-064RPB-S1-SH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064RPB-S1-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.