The DIN-064RPC-S1-HS is a 64-position HDR backplane connector with a terminal pitch of 2.54mm and a straight body orientation. It features a termination method of solder and a mounting style of through hole. The connector operates between -55°C and 125°C and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
3M DIN-064RPC-S1-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.