This 96-position 3-row through-hole backplane connector features a copper alloy contact material with tin and gold plating. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in bulk packaging with 756 pieces per package.
Sign in to ask questions about the 3M DIN-064RPD-DPS-HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-064RPD-DPS-HM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 5mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064RPD-DPS-HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.