This 96-position backplane connector features a through-hole package type with a 3.75mm tail length. It is constructed with a copper alloy contact material and tin-gold plating. The insulation material is PBT, and it meets the UL94 V-0 flammability rating. The operating temperature range is -55°C to 125°C, and it is RoHS compliant. The connector is packaged in bulk quantities.
3M DIN-064RPD-S1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.