
This 3A rated backplane connector features a copper alloy contact material with tin and gold plating, and is constructed with a PBT insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through hole mounting and has a pitch of 2.54mm. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Sign in to ask questions about the 3M DIN-064RPD-S1-HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-064RPD-S1-HM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064RPD-S1-HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.