This 96-position 3-row through-hole backplane connector features contacts made from copper alloy with tin and gold plating, and is constructed with PBT insulation. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 756 pieces per package and has a pitch of 2.54mm and a tail length of 3.75mm.
3M DIN-064RPD-S1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.