The DIN-064RSB-RR1L-HS is a 64-position right angle through hole backplane connector with a terminal pitch of 2.54mm and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. This connector is designed for use in applications where a high number of connections are required, and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
3M DIN-064RSB-RR1L-HS technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.