
This 96-position 3-row through-hole backplane connector features contacts made from copper alloy with a tin and gold plating. The insulation material is PBT, and it meets the UL94 V-0 flammability rating. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The connector is packaged in bulk quantities of 420 and has a pitch of 2.54mm with a tail length of 3mm.
3M DIN-064RSB-SR1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064RSB-SR1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.