This 80-contact HDR backplane connector, manufactured by 3M, features a terminal pitch of 2.54mm and a termination method of solder. It has a body orientation of straight and can withstand a maximum current rating of 3A. The connector is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
3M DIN-080RPA-R1-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.