
This 120-position through-hole backplane connector features 80 loaded positions and operates within a temperature range of -55°C to 125°C. Constructed with PBT insulation material, it meets the UL94 V-0 flammability rating. The connector is plated with gold and is RoHS compliant. It is available in bulk packaging with 576 pieces per package.
3M DIN-080RPB-S1-KR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.