
The 3M DIN 41612 connector features a gold contact plating and is constructed with PBT insulation material. It meets the UL94 V-0 flammability rating and is RoHS compliant. This connector is designed for through hole mounting and is suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging with 576 pieces per package.
Sign in to ask questions about the 3M DIN-080RPD-S1-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-080RPD-S1-SH technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-080RPD-S1-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.