
The DIN 41612 3-Row 80-Position Through Hole Backplane Connector features a gold-plated contact and is made of PBT insulation material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector operates between -55°C and 125°C and is available in a bulk packaging with 576 pieces per package. It is designed for through hole mounting and is part of the DIN 41612 series.
3M DIN-080RSB-SR1-SH technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-080RSB-SR1-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.