
The 3M DIN-080RSD-RR1L-FJ is a through-hole backplane connector with 120 positions, 80 loaded positions, and 3 rows. It features gold contact plating, a PBT insulation material, and a UL94 V-0 flammability rating. Operating temperatures range from -55°C to 125°C. The connector is RoHS compliant and available in bulk packaging with 576 pieces per package.
3M DIN-080RSD-RR1L-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-080RSD-RR1L-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.