
The 3M DIN-080RSD-SR1-HM is a through hole backplane connector with a max operating temperature of 125°C and a min operating temperature of -55°C. It features a gold contact plating and is constructed with PBT insulation material. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a bulk packaging with 576 pieces per package. The connector is designed for use in general applications and is part of the DIN 41612 series.
3M DIN-080RSD-SR1-HM technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-080RSD-SR1-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.