
The DIN 41612 3-Row Through Hole Backplane Connector is a through hole connector with a gold contact plating, insulation material of PBT, and a flammability rating of UL94 V-0. It operates between -55°C and 125°C and is compliant with RoHS regulations. This connector features 120 positions, with 80 loaded, and is available in a package quantity of 576 in bulk packaging.
3M DIN-080RSD-SR1-KR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 80 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-080RSD-SR1-KR to view detailed technical specifications.
No datasheet is available for this part.