3M DIN-096CPC-RR14A-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096CPC-RR14A-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.