This 96-contact PL backplane connector is designed to meet the DIN 41612 standard. It features a right-angle body orientation and a termination method of solder. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
3M DIN-096CPCK-RR1-HS technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.