
This 96-position 3-row through-hole backplane connector features a copper alloy contact material with gold plating, a PBT insulation material, and a grey housing color. It has a maximum current rating of 1.5A and operates over a temperature range of -55°C to 125°C. The connector is UL94 V-0 flammability rated and RoHS compliant, making it suitable for a variety of applications.
3M DIN-096CSC-S3L-HM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096CSC-S3L-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.