
This 96-position, 3-row backplane connector features a copper alloy contact material with tin and gold plating, and is constructed with PBT insulation. It is rated for operation between -55°C and 125°C, and is compliant with UL94 V-0 flammability standards. The connector is available in bulk packaging with 756 units per package, and is suitable for through-hole mounting with a 2.54mm pitch.
3M DIN-096RPC-S1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.