
96-position, 3-row DIN 41612 male backplane connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination and a 3.75mm tail length. Constructed with a grey PBT housing and copper alloy contacts plated with gold. Rated for 3A current and 100V voltage, operating from -55°C to 125°C. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the 3M DIN-096RPC-S1-HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-096RPC-S1-HM technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096RPC-S1-HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
