This 96-position, 3-row backplane connector features a through-hole mount and is rated for 3A. Constructed with PBT insulation material, it meets the UL94 V-0 flammability standard. The connector is available in bulk packaging with 100 units per package and has a 0.1-inch pitch. It is not RoHS compliant and is part of the DIN 41612 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |