The 96-Contact SKT DIN 41612 Backplane Connector is a through-hole mounted connector with a right-angle body orientation. It has 96 contacts and a terminal pitch of 2.54mm. The connector is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for use in applications where high current is required, with a maximum current rating of 3 amps.
Checking distributor stock and pricing after the page loads.
3M DIN-096RSC-RR1L-HS technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.