
This 96-position, 3-row backplane connector features copper alloy contacts with gold plating and is constructed with PBT insulation. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
3M DIN-096RSC-SR1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 392 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096RSC-SR1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.