The DIN-100RPD-R1-HS is a 100-contact HDR backplane connector from 3M, designed for use in high-density applications. It features a terminal pitch of 2.54mm and a body orientation of straight. The connector is rated for operation between -55°C and 125°C and can handle a maximum current of 3A. It is designed for through-hole mounting and has a termination method of solder. The connector is part of the DIN 41612 series.
Checking distributor stock and pricing after the page loads.
3M DIN-100RPD-R1-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.