The DIN-120RPC-DPS-TR is a 120-position backplane connector with a current rating of 3A. It features a PBT insulation material and a gold contact plating. The connector is available in a bulk packaging quantity of 100 and is suitable for operating temperatures between -55°C and 125°C. It is not RoHS compliant and has a termination type of press-fit.
Sign in to ask questions about the 3M DIN-120RPC-DPS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-120RPC-DPS-TR technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-120RPC-DPS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.