The DIN-150RPC-W-HS is a HDR 150-contact backplane connector designed for through-hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The connector is rated for operation between -55°C and 125°C, and has a maximum current rating of 3A. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
3M DIN-150RPC-W-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder/Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.