The DIN-150RPE-S110-HS is a 150-contact HDR backplane connector designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. It is suitable for use in general applications and meets the specifications of DIN 41612.
Checking distributor stock and pricing after the page loads.
3M DIN-150RPE-S110-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.