The DIN-64CPB-SR1-HS is a 64-contact backplane connector with a right angle body orientation and PL gender. It features a terminal pitch of 2.54mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. It is designed for through hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
3M DIN-64CPB-SR1-HS technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.