DIN 41612 Connectors 96P R/A PLUG DIN 41612
3M DIN-96CPC-CES70052 technical specifications.
| Contact Plating | Nickel |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 65 |
| Pitch | 1.5mm |
| Series | DIN |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.