This 96-contact backplane connector features a right-angle body orientation and PL gender. It has three rows of contacts and is terminated using solder. The connector is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum current rating is 3A.
3M DIN-96CPC-RR1-TG30 technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.