This 96-contact PL DIN 41612 backplane connector features a right-angle body orientation and solder termination. It operates between -55°C and 125°C, with a maximum current rating of 3A. The connector is designed for through-hole mounting and has a terminal pitch of 2.54mm.
3M DIN-96CPC-SR48-HS technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.