Conn DIN 41612 PL 96 POS 2.54mm Solder ST Thru-Hole
3M DIN-96RPC-S1-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.