
Chemicals ACRY ADH DUOPAK 1.6FL.OZ OR 47 ML
3M DP-805 technical specifications.
| Package/Case | 805 |
| Color | Yellow |
| Mount | Adhesive |
| Package Quantity | 12 |
| Series | Scotch-Weld™ |
| Weight | 2.152lb |
| RoHS | Compliant |
Download the complete datasheet for 3M DP-805 to view detailed technical specifications.
No datasheet is available for this part.
