
Clear, two-part epoxy adhesive for general mounting applications. Offers a wide operating temperature range from -50°C to 80°C. This adhesive is packaged in a 48.5ml Duo-Pak for convenient mixing and application. Each case contains 6 units.
3M DP100 technical specifications.
| Package/Case | Epoxy |
| Color | Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Package Quantity | 6 |
| Series | Scotch-Weld™ |
| Weight | 2.272lb |
| RoHS | Compliant |
No datasheet is available for this part.
