Epoxy Adhesives Two Compound 2:1 Amber/Black 14000cps 1.6e15Ohm.cm
3M DP420 Black technical specifications.
| Cure Time | 24@22°Ch |
| Color | Amber/Black |
| Volume Resistivity | 1.6e15Ohm.cm |
| Viscosity | 14000cps@Accelerator@23°C/50000cps@Base@23°C |
| Mixed Ratio by Volume | 2:1 |
| Technology | Two Compound |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DP420 Black to view detailed technical specifications.
No datasheet is available for this part.