3M DP610 technical specifications.
| Color | Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for 3M DP610 to view detailed technical specifications.
No datasheet is available for this part.