Heat Shrink Tubing ST Polyolefin Thin Automotive
3M EPS300-3/8-4FT-SB technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
No datasheet is available for this part.