3M EXII-7720SC technical specifications.
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Series | MicroTouch™ Controller EX |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M EXII-7720SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.