The F14-10L fork terminal is a 14-16 AWG terminal with a 10 mm stud size. It is manufactured by 3M Electrical Spec. and is a part of the F14 family. The terminal is designed for general use and is not specified for a particular operating temperature range.
3M F14-10L technical specifications.
| Dimension | N/A |
| Family | F14 |
| Manufacturer | 3M Electrical Spec. |
| Part No | F14-10L |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | 10 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.