This 3M FP-301 series wire features a clear polyolefin insulation with a 1.5inch inside diameter and a length of 100foot. It has a UL224 flammability rating and is packaged in a spool quantity of 2. The wire is made of polyolefin material and is designed for military applications.
3M FP-301 1 1/2 CLEAR 100' technical specifications.
| Color | Clear |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 1.5inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Package Quantity | 2 |
| Packaging | Spool |
| Series | FP-301 |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301 1 1/2 CLEAR 100' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
