This clear heat shrink tubing is designed for military applications and features a polyolefin material with a flammability rating of UL224. It has an inside diameter of 0.25inch and a length of 200foot. The tubing is rated for operation between -55°C and 135°C.
Sign in to ask questions about the 3M FP-301-1/4-CLEAR-200' datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M FP-301-1/4-CLEAR-200' technical specifications.
| Color | Clear |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1/4-CLEAR-200' to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
