3M FP-301-1/4-WHITE-100' technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | White |
| Depth | 810mm |
| Flammability Rating | UL224 |
| Lead Length | 3m |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Sensing Distance | 3m |
| Series | FP-301 |
| Weight | 3.15lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1/4-WHITE-100' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.