The 3M FP-301-3/32-YELLOW-4'-BUL features a polyolefin body material and yellow color. It measures 4foot in length and is available in bulk packaging with 1000 units per pack. The insulation operates within a temperature range of -55°C to 135°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M FP-301-3/32-YELLOW-4'-BUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M FP-301-3/32-YELLOW-4'-BUL technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-3/32-YELLOW-4'-BUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.