Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M FP-3011/4-3/4"BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M FP-3011/4-3/4"BLK technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3011/4-3/4"BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.