3M FP-3012"RD100 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | FP-301 |
| RoHS | Compliant |
No datasheet is available for this part.