Heat Shrink Tubing ST Polyolefin Black Thin Box
3M FP-301H-1/16-BL technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Compliant |
No datasheet is available for this part.