Heat Shrink Tubing ST Polyolefin Blue Thin Spool
3M FP-301H-3/16-BL technical specifications.
| Body Material | Polyolefin |
| Color | Black, Blue |
| Length | 1219.2mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | FP-301 |
| RoHS | Compliant |
No datasheet is available for this part.