Heat Shrink Tubing ST Polyolefin Yellow Thin Box
Checking distributor stock and pricing after the page loads.
3M FP-301H-3/32-YL technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Compliant |